Embedded System Development Boards and Kits
KITA2GTC357TA3V3TFTTOBO1
TC357TA Microcontroller Evaluation Board 300MHz CPU 3.6MB RAM 4MB Flash
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Type
Evaluation Board
Supported Device
TC357TA
Supported Device Technology
Microcontroller
RAM Size
3.6MB
Program Memory Size
4MB
Program Memory Type
Flash
USB
1
Ethernet
1
I2C
1
CAN
8
SPI
1
GPIO
80
Display Interface
LVDS
Display Type
LCD/LED
PC Card Interface
SD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
Order Quantity