Arrow Electronic Components Online
KIT912S812ECUEVM|NXP|limage
KIT912S812ECUEVM|NXP|simage
Power Management Development Boards and Kits

KIT912S812ECUEVM

MC33812/MC9S12XEP100 PMIC Solution Evaluation Board

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Output Current (mA)
    5
  • Input Voltage Range
    4.7VDC to 36VDC
  • Supported Device
    MC33812/MC9S12XEP100
  • Packaging
    Each

Documentation and Resources

Datasheets
Design resources