Arrow Electronic Components Online
KIT38204|AMPHENOL|simage
KIT38204|AMPHENOL|limage
Connector Telephone and Telecom

KIT38204

Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Length (mm)
    74.2
  • Product Height (mm)
    46.02
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources