Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Connectors Accessories
/
Backshells
/
KIT38082NI - Amphenol
Backshells
KIT38082NI
Backshell 180° Nickel
Amphenol
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
7
Connector Type
Connector Circular
Angular Function
180°
Body Plating
Nickel
Style
Backshell
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model