Connector Accessories
KIT38082
Connector Accessories Square Flange Kit Straight Olive Drab Cadmium
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.4020
Automotive
No
PPAP
No
Type
Square Flange Kit
Connector Type
Connector Telephone and Telecom
Body Orientation
Straight
Plating
Cadmium
Color
Olive Drab
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Depth (mm)
36.53
Product Height (mm)
36.53