Arrow Electronic Components Online
KIT38081|AMPHENOL|simage
KIT38081|AMPHENOL|limage
Connector Accessories

KIT38081

Connector Accessories Receptacle Jam Nut Kit Olive Drab Cadmium Finish

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Jam Nut Kit
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    46.02
  • Product Height (mm)
    46.02

Documentation and Resources

Datasheets
Design resources