Power Management Development Boards and Kits
KIT34FS6407EVB
MC34FS6407 Specialized Power IC and Module Evaluation Board Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Yes
PPAP
Yes
Type
Evaluation Board
Supported Device Technology
Specialized Power IC and Module
Input Voltage Range
2.7VDC to 40VDC
Supported Device
MC34FS6407
Packaging
Each
Order Quantity