Power Management Development Boards and Kits
KIT34704AEPEVBE
MC34704A DC to DC Converter and Switching Regulator Chip Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Input Voltage Range
2.7VDC to 5.5VDC
Supported Device
MC34704A
Product Length (mm)
62
Product Depth (mm)
62

