Arrow Electronic Components Online
KIT34675EPEVBE|NXP|simage
KIT34675EPEVBE|NXP|limage
Power Management Development Boards and Kits

KIT34675EPEVBE

MC34675 Battery Management Evaluation Kit

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    5VDC to 7VDC
  • Supported Device
    MC34675
  • Packaging
    Each

Documentation and Resources

Datasheets
Design resources