Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

KIT34673EPEVBE

MC34673 Battery Management Evaluation Kit

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    4.3VDC to 7VDC
  • Supported Device
    MC34673
  • Packaging
    Each
Order Quantity

Documentation and Resources

Datasheets
Design resources