Arrow Electronic Components Online
KIT33810EKEVME|NXP|simage
KIT33810EKEVME|NXP|limage
Reduced Price
Power Management Development Boards and Kits

KIT33810EKEVME

MC33810 Motion Motor Control Evaluation Kit Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Kit
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    4.5VDC to 36VDC
  • Supported Device
    MC33810
  • Packaging
    Each

Documentation and Resources

Datasheets
Design resources