Power Management Development Boards and Kits
KIT25XS6300EKEVB
MC25XS6300 Power Switch Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
8473.30.11.80
Automotive
Yes
PPAP
Yes
Type
Evaluation Board
Supported Device Technology
Power Switch
Input Voltage Range
30VDC(Typ)
Typical Switching Frequency (kHz)
100(Max)
Supported Device
MC25XS6300
Packaging
Each

