Power Management Development Boards and Kits
KIT17XS6400EKEVB
MC17XS6400 Power Switch Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
8473.30.11.80
Automotive
Yes
PPAP
Yes
Type
Evaluation Board
Supported Device Technology
Power Switch
Input Voltage Range
30VDC(Typ)
Typical Switching Frequency (kHz)
100(Max)
Supported Device
MC17XS6400
Packaging
Each
Order Quantity

