Power Management Development Boards and Kits
KIT13892VKEVBEJ
MC13892 PMIC Solution 1.05V/1.2V/1.22V/1.8V Output Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Number of Outputs
4
Output Voltage Range (VDC)
1.05(Typ)/1.2(Typ)/1.22(Typ)/1.8(Typ)
Input Voltage Range
3.7VDC(Typ)/5VDC(Typ)/9VDC(Typ)
Typical Switching Frequency (kHz)
3145.7
Supported Device
MC13892
Packaging
Each

