Arrow Electronic Components Online
KIT10XS6325EKEVB|NXP|simage
KIT10XS6325EKEVB|NXP|limage
Power Management Development Boards and Kits

KIT10XS6325EKEVB

MC10XS6325 Power Switch Evaluation Board

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Switch
  • Input Voltage Range
    30VDC(Typ)
  • Typical Switching Frequency (kHz)
    100(Max)
  • Supported Device
    MC10XS6325
  • Packaging
    Each
Order Quantity

Documentation and Resources

Datasheets
Design resources