Power Management Development Boards and Kits
KIT10XS6200EKEVB
MC10XS6200 Power Switch Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
Yes
Type
Evaluation Board
Supported Device Technology
Power Switch
Input Voltage Range
30VDC(Typ)
Typical Switching Frequency (kHz)
100(Max)
Supported Device
MC10XS6200
Packaging
Each
Order Quantity

