Arrow Electronic Components Online
Power Management Development Boards and Kits

KIT10XS3412EVBE

MC10XS3412 Power Switch Evaluation Kit

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Kit
  • Supported Device Technology
    Power Switch
  • Input Voltage Range
    6VDC to 20VDC
  • Supported Device
    MC10XS3412
  • Packaging
    Each

Documentation and Resources

Datasheets
Design resources