Arrow Electronic Components Online
KIT0210|DFROBOT|simage
KIT0210|DFROBOT|limage
Power Management Development Boards and Kits

KIT0210

Outdoor Solar Power Kit - 10W Monocrystalline Panel + 12V / 5V Outputs

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • HTS
    8541.43.00.80
  • Type
    Evaluation Kit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    5(Typ)/12(Typ)
  • Typical Output Power (W)
    10(Max)
  • Output Current (mA)
    1000
  • Input Voltage Range
    5VDC(Typ)|17VDC to 20VDC
  • Supported Device
    18650

Documentation and Resources

Datasheets
Design resources