Embedded System Development Boards and Kits
KIT0200
Lattepanda Mu Micro X86 Compute Module Evaluation Kit (N100, 8Gb Ram, 64Gb Emmc)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Development Kit
Supported Device
N100
Supported Device Technology
Application Processor and SOC
RAM Size
8GB
Program Memory Size
64GB
Program Memory Type
eMMC
USB
12
Ethernet
1
I2C
4
SATA
2
UART
4
GPIO
64
Display Interface
HDMI
Operating Systems
Ubuntu|Win
JTAG Support
No
Audio Interfaces
No
Daughter Cards
Yes

