Arrow Electronic Components Online
KIT01311|DFROBOT|simage
KIT01311|DFROBOT|limage
Embedded System Development Boards and Kits

KIT0131-1

Gravity: KnowFlow Basic Kit - A DIY Water Monitoring Basic Kit

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.89.45.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    BLUNO
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • I2C
    1
  • PC Card Interface
    micro SD/SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources