Embedded System Development Boards and Kits
KIT_XMC72_EVK
XMC7200D-E272K8384 Microcontroller Evaluation Kit 100MHz/350MHz CPU 1MB RAM 8MB/64MB SPI NOR Flash Win
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992.c
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
XMC7200D-E272K8384
Supported Device Technology
Microcontroller
RAM Size
1MB
Program Memory Size
8MB/64MB
Program Memory Type
SPI NOR Flash
USB
1
Ethernet
1
I2C
1
CAN
1
UART
1
Display Type
LED
Operating Systems
Win
PC Card Interface
MMC/SD/SDIO
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

