Arrow Electronic Components Online
KITRMCF0805FT05|SEI|simage
KITRMCF0805FT05|SEI|limage
Dev Kit

KIT RMCF0805FT 05

Res Kits Thick Film 10K Ohm to 97.6K Ohm 1% 0.125 (1/8)W Pad 0805 Surface Mount 96 X 20 Resistor Kit Automotive AEC-Q200

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    KIT-RMCF0805FT-05
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Resistors
    96 X 20
  • Resistance Range (Ohm)
    10K to 97.6K
  • Tolerance
    1%
  • Power Rating (W)
    0.125 (1/8)
  • Technology
    Thick Film
  • Termination Style
    Pad
  • Associated Product Line
    Resistor Fixed Single-Surface Mount
  • Packaging
    Kit
  • Package/Case
    0805
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources