Dev Kit
KIT-RMCF0603FT-03
Res Kits Thick Film 100 Ohm to 976 Ohm 1% 0.1 (1/10)W Pad 0603 Surface Mount 96 X 20 Resistor Kit Automotive AEC-Q200
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Number of Resistors
96 X 20
Resistance Range (Ohm)
100 to 976
Tolerance
1%
Power Rating (W)
0.1 (1/10)
Technology
Thick Film
Termination Style
Pad
Associated Product Line
Resistor Fixed Single-Surface Mount
Packaging
Kit
Package/Case
0603
Mounting
Surface Mount

