Arrow Electronic Components Online
KITRMCF0603FT02|SEI|simage
KITRMCF0603FT02|SEI|limage
Dev Kit

KIT-RMCF0603FT-02

Res Kits Thick Film 10 Ohm to 97.6 Ohm 1% 0.1 (1/10)W Pad 0603 Surface Mount 96 X 20 Resistor Kit Automotive AEC-Q200

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Resistors
    96 X 20
  • Resistance Range (Ohm)
    10 to 97.6
  • Tolerance
    1%
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thick Film
  • Termination Style
    Pad
  • Associated Product Line
    Resistor Fixed Single-Surface Mount
  • Packaging
    Kit
  • Package/Case
    0603
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources