Arrow Electronic Components Online
KITRMCF0402FT06|SEI|simage
KITRMCF0402FT06|SEI|limage
Dev Kit

KIT-RMCF0402FT-06

Res Kits Thick Film 100K Ohm to 976K Ohm 1% 0.063 (1/16)W Pad 0402 Surface Mount 96 X 30 Resistor Kit Automotive AEC-Q200

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Resistors
    96 X 30
  • Resistance Range (Ohm)
    100K to 976K
  • Tolerance
    1%
  • Power Rating (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Termination Style
    Pad
  • Associated Product Line
    Resistor Fixed Single-Surface Mount
  • Packaging
    Kit
  • Package/Case
    0402
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources