Dev Kit
KIT-RMCF0201FT-05
Res Kits Thick Film 10K Ohm to 97.6K Ohm 1% 0.05 (1/20)W Pad 0201 Surface Mount 96 X 30 Resistor Automotive Kit
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Number of Resistors
96 X 30
Resistance Range (Ohm)
10K to 97.6K
Tolerance
1%
Power Rating (W)
0.05 (1/20)
Technology
Thick Film
Termination Style
Pad
Associated Product Line
Resistor Fixed Single-Surface Mount
Packaging
Kit
Package/Case
0201
Mounting
Surface Mount

