Arrow Electronic Components Online
KITRMCF0201FT02|SEI|simage
KITRMCF0201FT02|SEI|originalImage
Dev Kit

KIT-RMCF0201FT-02

Res Kits Thick Film 10 Ohm to 97.6 Ohm 1% 0.05 (1/20)W Pad 0201 Surface Mount 96 X 30 Resistor Automotive Kit

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Resistors
    96 X 30
  • Resistance Range (Ohm)
    10 to 97.6
  • Tolerance
    1%
  • Power Rating (W)
    0.05 (1/20)
  • Technology
    Thick Film
  • Termination Style
    Pad
  • Associated Product Line
    Resistor Fixed Single-Surface Mount
  • Packaging
    Kit
  • Package/Case
    0201
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources