Dev Kit
KIT-CSR2512FT
Res Kits Metal Alloy/Metal Foil/Thick Film 0.5m Ohm to 750m Ohm 1% 2W Pad 2512 Surface Mount 27 X 20 Resistor Kit Automotive AEC-Q200
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Number of Resistors
27 X 20
Resistance Range (Ohm)
0.5m to 750m
Tolerance
1%
Power Rating (W)
2
Technology
Metal Alloy|Metal Foil|Thick Film
Termination Style
Pad
Associated Product Line
Resistor Fixed Single-Surface Mount
Packaging
Kit
Package/Case
2512
Mounting
Surface Mount

