Solderless Breadboards
KIT-BB400+ZW
White ABS Plastic 400 Tie Point Breadboard
BusBoard Prototype SystemsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8537.10.91.50
Automotive
Unknown
PPAP
Unknown
Color
White
Number of Tie Points
400
Number of Distribution Strips
4
Number of Terminal Strips
2
Number of Binding Posts
0
Breadboard Material
ABS Plastic
Spring Clip Material
Phosphor Bronze
Dimensions (mm)
83.8x54.3x8.5

