Arrow Electronic Components Online
KIT1553DBATGY|BUSBOARD|simage
KIT1553DBATGY|BUSBOARD|limage
Reduced Price
PCB Prototyping Boards

KIT-1553DBAT-GY

FR4 Proto-board PCB Board with 2 Hole Strip

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    Proto-board
  • Substrate Material
    FR4
  • Circuit Pattern
    2 Hole Strip
  • Perforated
    Yes
  • Pitch (mm)
    2.54
  • Hole Diameter (mm)
    1.066
  • Product Length (mm)
    106
  • Product Depth (mm)
    72

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources