Arrow Electronic Components Online
KHS10AJBAX30RAA|YAGEO|limage
KHS10AJBAX30RAA|YAGEO|simage
Resistor Fixed Single-Through Hole

KHS10AJB-AX-30RAA

Res Wirewound 30 Ohm 5% 10W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    30
  • Tolerance
    5%
  • Power Rating (W)
    10
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    350
  • Temperature Coefficient (ppm/°C)
    -80 to 40
  • Temperature Range @ Derated Power (°C)
    70 to 350
  • Flame-Proof Support
    No
  • Case Style
    Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    38
  • Product Depth (mm)
    9
  • Product Height (mm)
    9
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources