Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Contact Arrangement
4PDT
Contact Form
4 Form C
AC Coil Voltage (V)
24
Coil Resistance (Ohm)
160
Maximum Pick-Up Voltage
20.4VAC
Maximum AC Switching Voltage (V)
240
Maximum Switching Current (A)
5
Operate Time (ms)
16
Release Time (ms)
6
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Socket
Termination Style
Plug-In
Number of Terminals
14
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
70
Product Weight (g)
45
Product Length (mm)
28.2
Product Depth (mm)
21.8
Product Height (mm)
32.5

