Connector Circular
KGV 40
Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port Box
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Passivated Silver
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Maximum Current Rating (A)
5
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP40
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
5
Mating Style
Threaded
Product Diameter (mm)
20
Product Length (mm)
17.5
Packaging
Box

