Arrow Electronic Components Online
KGM32LR71H475KU|KYOCERAAVX|simage
KGM32LR71H475KU|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

KGM32LR71H475KU

Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.3 X 2.5 X 2.8
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.3
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.8(Max)

Documentation and Resources

Datasheets
Design resources