Switch Rocker
KGC3ANB1BBD
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 21A 250VAC 14VDC 100000Cycles
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
21@14VDC
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
100000
Actuator Color
Black
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
11.2
Seal Location
Actuator
Seal Description
Waterproof
IP Rating
IP56
Color
Black
Housing Material
Nylon 66
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
46.3
Body Depth (mm)
25
Body Height (mm)
30.3
Product Length (mm)
46.3
Product Depth (mm)
25
Product Height (mm)
49.34
Actuator Depth (mm)
17
Actuator Height (mm)
7.84

