Arrow Electronic Components Online
KFB2DNA1BBB|ZF|simage
KFB2DNA1BBB|ZF|limage
Top Searched
Switch Push Button

KFB2DNA1BBB

Switch Push Button (ON) OFF SPDT Round Button 20A 250VAC 28VDC 372.85VA Momentary Panel Mount Quick Connect

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.35
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    (ON) OFF
  • Maximum Current Rating (A)
    20@14VDC
  • Maximum Power Rating (VA)
    372.85@UL
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Black
  • Actuator Length (mm)
    7.5
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • IP Rating
    IP65
  • Housing Material
    Nylon 66
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    23
  • Product Depth (mm)
    23
  • Product Height (mm)
    24

Documentation and Resources

Datasheets
Design resources