Top Searched
Switch Push Button
KFB2ANA1BBB
Switch Push Button ON OFF SPDT Round Button 20A 250VAC 28VDC 372.85VA Panel Mount Quick Connect
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.33
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Actuator Style
Round Button
Switch Configuration
ON OFF
Maximum Current Rating (A)
20@14VDC
Maximum Power Rating (VA)
372.85@UL
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
100000
Actuator Color
Black
Actuator Length (mm)
7.5
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
3
IP Rating
IP65
Housing Material
Nylon 66
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
23
Product Depth (mm)
23
Product Height (mm)
24

