Switch Push Button
KFB2ALA2RBB
Switch Push Button ON OFF SPST Round Button 20A 250VAC 28VDC 372.85VA Maintained Panel Mount Quick Connect
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.35
Automotive
No
PPAP
No
Switch Function
Maintained
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
ON OFF
Maximum Current Rating (A)
20@14VDC
Maximum Power Rating (VA)
372.85@UL
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
100000
Actuator Color
Red
Actuator Length (mm)
7.5
Number of Rows
1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
9
Terminal Pitch (mm)
8
Illumination Color
Red
IP Rating
IP65
Housing Material
Nylon 66
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
19.8
Body Depth (mm)
19.8
Body Height (mm)
14.5
Product Length (mm)
23
Product Depth (mm)
23
Product Height (mm)
33

