Blowers and Fans
KFB0612HAFDB
DC Fan Axial Ball Bearing 12V 7V to 13.6V 9.15CFM 36.7dB 60 X 12mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.6
Line Current (A)
0.15
Power Rating (W)
1.8
Typical Speed (r/min)
3300
Maximum Airflow (CFM)
9.15
Maximum Static Pressure
0.634inH2O
Noise Level (dB)
36.7
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
60 X 12
Mounting
Flange Mount
Protection Type
Locking, Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Product Weight (g)
27
Product Diameter (Metric) (mm)
60
Product Height (Metric) (mm)
12
We don't have prices now, please check later
Order Quantity

