Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994a.
Part Status
Obsolete
HTS
8473.30.11.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Module
DRAM
Subcategory
DDR5 SDRAM
Module Density
48Gbyte
Organization
3Gx64x2
Module Type
288DIMM
Number of Chip per Module
16
Chip Density (bit)
24G
Data Bus Width (bit)
64
Maximum Clock Rate (MHz)
8000
Chip Configuration
3Gx8
Chip Package Type
FBGA
Typical Operating Supply Voltage (V)
1.1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Module Sides
Single
ECC Support
Yes
Number of Ranks
Single
CAS Latency
36
Mounting
Socket
Package Height
31.25
Package Length
133.35
PCB changed
288
Supplier Package
DIMM
Pin Count
288

