Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994a.
Part Status
Active
HTS
8473.30.11.40
Module
DRAM
Subcategory
DDR5 SDRAM
Module Density
16Gbyte
Organization
2Gx64
Module Type
288DIMM
Number of Memory Chips per Module
8
Chip Density (bit)
16G
Data Bus Width (bit)
64
Maximum Clock Rate (MHz)
6000
Chip Configuration
2Gx8
Chip Package Type
FBGA
Typical Operating Supply Voltage (V)
1.1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Module Sides
Single
ECC Support
Yes
Number of Ranks
Single
CAS Latency
36
Mounting
Socket
Package Height
31.25
Package Length
133.35
PCB changed
288
Supplier Package
DIMM
Pin Count
288
Order Quantity

