Arrow Electronic Components Online
KF556C36BBE2K264|KINGSTON|simage
KF556C36BBE2K264|KINGSTON|limage
Memory Modules

KF556C36BBE2K2-64

DRAM Module DDR5 SDRAM 64Gbyte 288DIMM

Kingston Technology
Datasheets 

Product Technical Specifications
  • ECCN (US)
    4A994.a
  • Part Status
    Active
  • Module
    DRAM
  • Subcategory
    DDR5 SDRAM
  • Module Density
    64Gbyte
  • Organization
    4Gx64x2
  • Module Type
    288DIMM
  • Number of Chip per Module
    16
  • Chip Density (bit)
    32G
  • Data Bus Width (bit)
    64
  • Maximum Clock Rate (MHz)
    5600
  • Chip Configuration
    4Gx8
  • Chip Package Type
    FBGA
  • Typical Operating Supply Voltage (V)
    1.1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • ECC Support
    Yes
  • Number of Ranks
    Single
  • CAS Latency
    36
  • Mounting
    Socket
  • Package Height
    31.25
  • Package Length
    133.35
  • PCB changed
    288
  • Supplier Package
    DIMM
  • Pin Count
    288

Documentation and Resources

Datasheets
Design resources