Arrow Electronic Components Online
KF432C16BB8|KINGSTON|simage
KF432C16BB8|KINGSTON|limage
Memory Modules

KF432C16BB/8

DDR4-3200 CL16 288-Pin DIMM Memory Module

Kingston Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    0
  • CAS Latency
    17
  • Mounting
    Socket
  • Package Height
    34
  • Package Width
    7.2
  • Package Length
    133.35
  • PCB changed
    288
  • Standard Package Name
    DIMM
  • Supplier Package
    DIMM
  • Pin Count
    288

Documentation and Resources

Datasheets
Design resources