Arrow Electronic Components Online
KDZLVTFTR150|ROHM|simage
KDZLVTFTR150|ROHM|limage
Zener

KDZLVTFTR150

Diode Zener Single 150V 7% 1000mW 2-Pin PMDU T/R Automotive AEC-Q101

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    150
  • Zener Voltage Tolerance
    7%
  • Maximum Power Dissipation (mW)
    1000
  • Test Current (mA)
    2
  • Maximum Reverse Leakage Current (uA)
    5
  • Maximum Power Dissipation @ 25C (mW)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.6
  • Package Length
    2.6
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    PMDU
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources