Arrow Electronic Components Online
KDE7208XF135HE|KDEDIRCT|simage
KDE7208XF135HE|KDEDIRCT|limage
Reduced Price
Brushless DC Motors

KDE7208XF-135 (HE)

Brushless DC Motors Cylindrical 42V 58A 2145W 1Shaft >93%

KDE Direct, LLC

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.32.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    58
  • DC Motor Voltage (V)
    42
  • Power Rating (W)
    2145
  • Efficiency
    >93%
  • Motor Configuration
    Motor Only
  • Motor Shape
    Cylindrical
  • Number of Shafts
    1
  • Number of Poles
    24
  • Product Length (mm)
    80
  • Product Height (mm)
    80
  • Product Depth (mm)
    37.5

Documentation and Resources

Datasheets
Design resources