Reduced Price
Brushless DC Motors
KDE4213XF-360 (HE)
Brushless DC Motors Cylindrical 33.6V 38A 1125W 1Shaft >92%
KDE Direct, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8501.32.20.00
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
38
DC Motor Voltage (V)
33.6
Power Rating (W)
1125
Efficiency
>92%
Motor Configuration
Motor Only
Motor Shape
Cylindrical
Number of Shafts
1
Number of Poles
24
Product Length (mm)
48.2
Product Height (mm)
48.2
Product Depth (mm)
34

