Arrow Electronic Components Online
KDE4014XF380D5|KDEDIRCT|simage
KDE4014XF380D5|KDEDIRCT|limage
Reduced Price
Brushless DC Motors

KDE4014XF-380 (D5)

Brushless DC Motors Cylindrical 33.6V 36A 1065W 1Shaft >91%

KDE Direct, LLC

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.32.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    36
  • DC Motor Voltage (V)
    33.6
  • Power Rating (W)
    1065
  • Efficiency
    >91%
  • Motor Configuration
    Motor Only
  • Motor Shape
    Cylindrical
  • Number of Shafts
    1
  • Number of Poles
    18
  • Product Length (mm)
    46.5
  • Product Height (mm)
    46.5
  • Product Depth (mm)
    32

Documentation and Resources

Datasheets
Design resources