Capacitor Ceramic Multilayer
KCM55QR71J106KH01K
Cap Ceramic 10uF 63V X7R 10% 1 Stacked 125°C Automotive AEC-Q200 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
10uF
Tolerance
10%
Voltage
63VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Stacked
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
6.1 X 5.3 X 3.7
Package/Case
1 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6.1
Product Depth (mm)
5.3
Product Height (mm)
3.7
Product Weight (g)
0.43
Order Quantity

