Arrow Electronic Components Online
KCM55QR71H176KH01L|MURATA|simage
KCM55QR71H176KH01L|MURATA|limage
Capacitor Ceramic Multilayer

KCM55QR71H176KH01L

Cap Ceramic 17uF 50V X7R 10% 1 Stacked 125°C Automotive AEC-Q200 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    17uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    J Lead
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    6.1 X 5.3 X 3.7
  • Package/Case
    1 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.1
  • Product Depth (mm)
    5.3
  • Product Height (mm)
    3.7
  • Product Weight (g)
    0.42
Order Quantity

Documentation and Resources

Datasheets
Design resources