Arrow Electronic Components Online
KCA2ANA1BBB|ZF|simage
KCA2ANA1BBB|ZF|limage
Switch Rocker

KCA2ANA1BBB

Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 250VDC 100000Cycles

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Round Rocker
  • Maximum Current Rating (A)
    20@14VDC
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000@VDE
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Black
  • Actuator Length (mm)
    19
  • Number of Rows
    1
  • Row Spacing (mm)
    7.1
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Terminal Length (mm)
    8.3
  • Seal Location
    Actuator
  • Seal Description
    Waterproof
  • IP Rating
    IP65
  • Color
    Black
  • Housing Material
    Nylon 66
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    25
  • Body Depth (mm)
    25
  • Product Length (mm)
    25
  • Product Depth (mm)
    25
  • Product Height (mm)
    33.8
  • Actuator Depth (mm)
    19
Order Quantity

Documentation and Resources

Datasheets
Design resources